Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | UALH100-10RJ1Copy |
| Order Code | 5156487 |
| Product Range | UALH Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.2,782.180 |
| 2+ | Rs.2,473.710 |
| 3+ | Rs.2,249.460 |
| 5+ | Rs.2,107.120 |
| 10+ | Rs.1,972.960 |
| 20+ | Rs.1,850.910 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,782.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | UALH100-10RJ1Copy |
| Order Code | 5156487 |
| Product Range | UALH Series |
| Technical Datasheet | |
| Resistance | 10ohm |
| Product Range | UALH Series |
| Power Rating | 100W |
| Resistance Tolerance | ± 5% |
| Resistor Terminals | Solder Lug |
| Voltage Rating | 1.483kV |
| Resistor Technology | Wirewound |
| Temperature Coefficient | ± 350ppm/°C |
| Resistor Type | High Power |
| Resistor Mounting | Panel Mount |
| Product Length | 65.5mm |
| Product Width | 48mm |
| Product Height | 26mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 275°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 10ohm |
|---|---|
| Power Rating | 100W |
| Resistor Terminals | Solder Lug |
| Resistor Technology | Wirewound |
| Resistor Type | High Power |
| Product Length | 65.5mm |
| Product Height | 26mm |
| Operating Temperature Max | 275°C |
| SVHC | No SVHC (04-Feb-2026) |
| Product Range | UALH Series |
|---|---|
| Resistance Tolerance | ± 5% |
| Voltage Rating | 1.483kV |
| Temperature Coefficient | ± 350ppm/°C |
| Resistor Mounting | Panel Mount |
| Product Width | 48mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85381090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
