Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoPTL-7-498Copy
Order Code9622926
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Manufactured
Product Information
ManufacturerBRADY
Manufacturer Part NoPTL-7-498Copy
Order Code9622926
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Marker TypeSelf Adhesive Repositionable
Legend-
Marker Dimensions12.7mm x 12.7mm
Marker MaterialVinyl Cloth
Legend Colour-
Marker ColourWhite
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Marker Type
Self Adhesive Repositionable
Marker Dimensions
12.7mm x 12.7mm
Legend Colour
-
Product Range
TUK SGACK902S Keystone Coupler
Legend
-
Marker Material
Vinyl Cloth
Marker Colour
White
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053524
