Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP615-RGB-2943Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel4752058RL
Cut Tape4752058
Product RangeChip LED Series
Your Part Number
2,560 In Stock
Need more?
2,560 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | Rs.35.350 | Rs.176.75 |
| Total Price | Rs.176.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | Rs.35.350 |
| 10+ | Rs.24.210 |
| 100+ | Rs.17.220 |
| 500+ | Rs.14.040 |
| 1000+ | Rs.12.980 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP615-RGB-2943Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel4752058RL
Cut Tape4752058
Product RangeChip LED Series
Technical Datasheet
LED ColourRed, True Green, Blue
LED MountingSMD - Right Angle
Bulb Size-
Viewing Angle150°
Lens ShapeDome
Forward Current / ColourR 20mA, TG 20mA, B 20mA
Luminous Intensity / ColourR 190mcd, G 620mcd, B 110mcd
Forward Voltage / ColourR 2V, G 3.1V, B 3.1V
Wavelength / ColourR 620nm, G 525nm, B 470nm
Product RangeChip LED Series
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
Red, True Green, Blue
Bulb Size
-
Lens Shape
Dome
Luminous Intensity / Colour
R 190mcd, G 620mcd, B 110mcd
Wavelength / Colour
R 620nm, G 525nm, B 470nm
Automotive Qualification Standard
-
LED Mounting
SMD - Right Angle
Viewing Angle
150°
Forward Current / Colour
R 20mA, TG 20mA, B 20mA
Forward Voltage / Colour
R 2V, G 3.1V, B 3.1V
Product Range
Chip LED Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
