Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5+ | Rs.23.910 |
| 10+ | Rs.20.230 |
| 100+ | Rs.19.160 |
| 500+ | Rs.18.080 |
| 1000+ | Rs.17.040 |
Price for:Each
Minimum: 5
Multiple: 5
Rs.119.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The HCPL-817-W0LE is a 1-channel 4-pin high density mounting type Phototransistor Optocoupler contains a light emitting diode optically coupled to a phototransistor. Input-output isolation voltage is 5000Vrms. It is suitable for signal transmission between circuits of different potentials and impedances.
- 4μs Typical response time
- 6V Reverse input voltage
- 10μA at 4V Reverse current
- 200mW Total power dissipation
- 50% Minimum current transfer ratio
Applications
Signal Processing, Computers & Computer Peripherals, Power Management
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
70V
Optocoupler Case Style
DIP
Forward Current If Max
50mA
CTR Min
50%
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
