Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Alternatives for HDSP-B03E
1 Product Found
Product Overview
The HDSP-B03E is a 88:88 0.56-inch 4-digit GaP HER Seven Segment LED Display has surface painted in neutral grey for enhanced On/Off contrast. This display is suitable for use with the Agilent HDSP-B0xE series and it is available in common cathode configuration with un-tinted segments.
- Excellent appearance
- Evenly illuminated segments
Applications
Consumer Electronics
Technical Specifications
LED Colour
Red
Forward Voltage
2.05V
No. of Digits / Alpha
4
Common Connection
Common Cathode
Forward Current If
20mA
Luminous Intensity
5.5mcd
Character Size
14.22mm
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
