Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHLCP-E100Copy
Order Code1003255
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLCP-E100Copy
Order Code1003255
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourRed
Forward Current If20mA
Forward Voltage1.8V
Luminous Intensity7.5mcd
No. of LEDs8LEDs
Display Size8.89mm x 3.81mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
LED Colour
Red
Forward Voltage
1.8V
No. of LEDs
8LEDs
Product Range
TUK SGACK902S Keystone Coupler
Forward Current If
20mA
Luminous Intensity
7.5mcd
Display Size
8.89mm x 3.81mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003049
