Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHSMG-C190.Copy
Order Code
Re-Reel8554609RL
Cut Tape8554609
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMG-C190.Copy
Order Code
Re-Reel8554609RL
Cut Tape8554609
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size0603
Forward Current If20mA
Forward Voltage2.2V
Luminous Intensity15mcd
Viewing Angle170°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
Alternatives for HSMG-C190.
2 Products Found
Product Overview
The HSMG-C190 from Avago is an untinted, diffused rectangular chip LED. The LED is small in size, wide viewing angle which makes a prime choice for backlighting applications and front panel illumination especially where space is of major concern.
- Compatible with IR solder
- Industry standard footprint (1.6mm x 0.8 mm footprint)
- Right angle & reverse mount package available
- Green colour LED
- LED material is GaP
- Rectangular shape LED
- Forward voltage is 2.2V
- Forward current (If) is 20mA
- Luminous intensity is 15mcd
- Viewing angle of 170°
Applications
LED Lighting, Portable Devices, Industrial, Consumer Electronics
Technical Specifications
LED Colour
Green
LED Case Size
0603
Forward Voltage
2.2V
Viewing Angle
170°
Product Range
-
LED Mounting
SMD
Forward Current If
20mA
Luminous Intensity
15mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
