Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROYCE CONTROL
Manufacturer Part No99-4206Copy
Manufacturer Standard Lead Time9 weeks
Order Code4825129
Product RangeLPRC/2/WS Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.16,852.520 |
| 5+ | Rs.16,515.470 |
| 10+ | Rs.16,178.420 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.16,852.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROYCE CONTROL
Manufacturer Part No99-4206Copy
Manufacturer Standard Lead Time9 weeks
Order Code4825129
Product RangeLPRC/2/WS Series
Technical Datasheet
Product RangeLPRC/2/WS Series
Contact ConfigurationDPDT
Contact Current5A
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Voltage Max250VAC
Supply Voltage Max415VAC
Phase Type3 Phase (3 Wire)
Power Consumption2.5VA
Phase Monitoring Range Min380VAC
Phase Monitoring Range Max415VAC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
LPRC/2/WS Series
Contact Current
5A
Relay Terminals
Screw
Supply Voltage Max
415VAC
Power Consumption
2.5VA
Phase Monitoring Range Max
415VAC
Contact Configuration
DPDT
Relay Mounting
DIN Rail
Switching Voltage Max
250VAC
Phase Type
3 Phase (3 Wire)
Phase Monitoring Range Min
380VAC
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85364100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
