Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part No100286.Copy
Manufacturer Standard Lead Time21 weeks
Order Code4326116
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,168.390 |
| 10+ | Rs.1,156.590 |
| 25+ | Rs.1,144.790 |
| 100+ | Rs.1,042.590 |
| 250+ | Rs.980.360 |
| 500+ | Rs.935.910 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,168.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part No100286.Copy
Manufacturer Standard Lead Time21 weeks
Order Code4326116
Technical Datasheet
Connector to ConnectorType A Plug to Board-In Crimp Terminal
Cable Length - Metric100mm
Cable Length - Imperial3.9"
USB StandardUSB 3.0
Jacket Colour-
Electronic Marking-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Type A Plug to Board-In Crimp Terminal
Cable Length - Imperial
3.9"
Jacket Colour
-
Product Range
-
Cable Length - Metric
100mm
USB Standard
USB 3.0
Electronic Marking
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85441990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013427
