Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BULGIN LIMITED |
|---|---|
| Manufacturer Part No | PX0848/A3.Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 4326105 |
| Product Range | Standard Buccaneer Series |
| Your Part Number | |
| Technical Datasheet |
49 In Stock
Need more?
49 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.3,688.500 |
| 5+ | Rs.3,539.970 |
| 10+ | Rs.3,391.430 |
| 25+ | Rs.3,214.690 |
| 50+ | Rs.3,090.490 |
| 100+ | Rs.2,865.970 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.3,688.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BULGIN LIMITED |
|---|---|
| Manufacturer Part No | PX0848/A3.Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 4326105 |
| Product Range | Standard Buccaneer Series |
| Technical Datasheet | |
| USB Connector Convert From | USB Type A Receptacle |
| USB Connector Convert To | USB Type A Receptacle |
| USB Standard | USB 3.0 |
| IP Rating | IP68, IP69K |
| Product Range | Standard Buccaneer Series |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| USB Connector Convert From | USB Type A Receptacle |
|---|---|
| USB Standard | USB 3.0 |
| Product Range | Standard Buccaneer Series |
| Contact Plating | Gold Plated Contacts |
| USB Connector Convert To | USB Type A Receptacle |
|---|---|
| IP Rating | IP68, IP69K |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .019369 |
