Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP4000/001/02SCopy
Manufacturer Standard Lead Time21 weeks
Order Code4751761
Product RangeBuccaneer 4000 Series
Your Part Number
46 In Stock
Need more?
21 Delivery in 4-6 Business Days(UK stock)
25 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,696.560 |
| 10+ | Rs.1,453.680 |
| 25+ | Rs.1,367.570 |
| 100+ | Rs.1,247.490 |
| 250+ | Rs.1,174.370 |
| 500+ | Rs.1,122.140 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,696.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP4000/001/02SCopy
Manufacturer Standard Lead Time21 weeks
Order Code4751761
Product RangeBuccaneer 4000 Series
Technical Datasheet
Connector to ConnectorCircular Receptacle to Free End
No. of Positions2Ways
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColourGrey
Product RangeBuccaneer 4000 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Circular Receptacle to Free End
Cable Length - Imperial
3.3ft
Jacket Colour
Grey
SVHC
No SVHC (25-Jun-2025)
No. of Positions
2Ways
Cable Length - Metric
1m
Product Range
Buccaneer 4000 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85446090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
