Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP4003/001/03PCopy
Manufacturer Standard Lead Time18 weeks
Order Code4737783
Product RangeBuccaneer 4000 Series
Your Part Number
25 In Stock
Need more?
25 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,597.240 |
| 10+ | Rs.1,369.140 |
| 25+ | Rs.1,288.350 |
| 100+ | Rs.1,175.240 |
| 250+ | Rs.1,127.360 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,597.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP4003/001/03PCopy
Manufacturer Standard Lead Time18 weeks
Order Code4737783
Product RangeBuccaneer 4000 Series
Technical Datasheet
Connector to Connector90° Circular Plug to Free End
No. of Positions3Ways
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColourGrey
Product RangeBuccaneer 4000 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
90° Circular Plug to Free End
Cable Length - Imperial
3.3ft
Jacket Colour
Grey
SVHC
No SVHC (25-Jun-2025)
No. of Positions
3Ways
Cable Length - Metric
1m
Product Range
Buccaneer 4000 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85446090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19066
