88 Product Results Found for "lora"
View
Buyer
Engineer
Manufacturer
Antenna Type
Frequency Min
Frequency Max
Antenna Mounting
Gain
VSWR
Input Power
Input Impedance
Antenna Polarisation
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ Rs.7,651.230 5+ Rs.7,382.490 10+ Rs.7,012.980 25+ Rs.6,474.220 | LoRa | 902MHz | 928MHz | N Connector | 3.6dBi | 2 | 2W | 50ohm | Linear Vertical | - | |||||
3267935 RoHS | Each | 1+ Rs.3,020.700 | Whip | 902MHz | 928MHz | N Connector | 1dBi | 2 | 2W | 50ohm | Linear Vertical | MP-Wireless Omni Antennas | |||||
Each | 1+ Rs.1,115.430 5+ Rs.1,067.620 10+ Rs.1,019.810 50+ Rs.972.000 100+ Rs.924.190 More Pricing... | LoRA / ISM / UHF | 410MHz | 430MHz | SMA Connector | 1.22dBi | - | 10W | 50ohm | Linear | - | ||||||
Each | 1+ Rs.1,054.390 5+ Rs.1,015.520 10+ Rs.976.650 50+ Rs.937.780 100+ Rs.898.910 More Pricing... | UHF / ISM / LoRa | 450MHz | 470MHz | SMA Connector | 2.58dBi | - | 10W | 50ohm | Linear | - | ||||||
Each | 1+ Rs.386.020 10+ Rs.270.920 25+ Rs.259.170 50+ Rs.247.430 100+ Rs.240.290 | - | 1.71GHz | 2.69GHz | - | 4.7dBi | - | - | 50ohm | - | - | ||||||
Each | 1+ Rs.327.550 10+ Rs.286.950 | - | 4.9GHz | 5.85GHz | - | 1.3dBi | 2.2 | 2W | 50ohm | - | - | ||||||
Each | 1+ Rs.1,232.330 5+ Rs.1,078.290 10+ Rs.893.440 50+ Rs.801.010 100+ Rs.739.400 More Pricing... | Whip | - | 915MHz | Knuckle | 3.5dBi | 2.5 | 10W | 50ohm | Linear | - | ||||||
Each | 1+ Rs.16,885.470 5+ Rs.14,774.780 10+ Rs.12,241.960 | LPWA / LoRA / SigFox / ISM / Helium | 902MHz | 928MHz | N Connector | 5.9dBi | 2 | 30W | 50ohm | Linear | - | ||||||
Each | 1+ Rs.12,648.620 5+ Rs.11,605.550 10+ Rs.10,562.480 50+ Rs.9,700.340 | LoRa / SigFox / ISM / ZigBee / Z-Wave | 700MHz | 960MHz | N Connector | 9.16dBi | 1.35 | 100W | 50ohm | Linear Vertical | - | ||||||
Each | 1+ Rs.609.570 10+ Rs.432.220 25+ Rs.422.850 50+ Rs.413.480 100+ Rs.404.110 More Pricing... | Cellular / LoRA / IoT / ISM | 450MHz | 470MHz | Adhesive / UFL / MHF1 / I-Pex Connector | -0.05dBi | 1.5 | 10W | 50ohm | Linear | - | ||||||
Each | 1+ Rs.278.140 10+ Rs.189.950 25+ Rs.179.620 50+ Rs.169.280 100+ Rs.158.940 More Pricing... | 5G / 4G / 3G / 2G / UWB / LTE / ISM / WiFi / WLAN / Bluetooth / ZigBee / LoRa / Sigfox | 600MHz | 6000MHz | Adhesive / UFL / I-Pex Connector | 5.09dBi | 1.88 | 50W | 50ohm | - | Echo 47 Series | ||||||
4215133 RoHS | Each | 1+ Rs.2,622.060 5+ Rs.2,373.310 10+ Rs.2,124.560 50+ Rs.2,012.140 100+ Rs.1,899.710 More Pricing... | IoT / Lora / LPWAN / M2M | 860MHz | 960MHz | UFL / I-Pex Connector | 2dBi | 3 | - | - | Vertical | - | |||||
MULTICOMP PRO | Each | 1+ Rs.7,651.230 5+ Rs.7,382.490 10+ Rs.7,012.980 25+ Rs.6,474.220 | LoRa | 863MHz | 870MHz | N Connector | 3.8dBi | 2 | 2W | 50ohm | Linear Vertical | - | |||||
Each | 1+ Rs.278.140 10+ Rs.189.950 25+ Rs.189.630 50+ Rs.189.310 100+ Rs.188.980 More Pricing... | 5G / 4G / 3G / 2G / UWB / LTE / ISM / WiFi / WLAN / Bluetooth / ZigBee / LoRa / Sigfox | 600MHz | 6000MHz | Adhesive / I-Pex MHF4 Connector | 5.09dBi | 1.88 | 50W | 50ohm | - | Echo 47 Series | ||||||
Each | 1+ Rs.2,370.650 5+ Rs.2,074.320 10+ Rs.1,718.720 50+ Rs.1,540.920 100+ Rs.1,422.390 More Pricing... | ISM / LoRA / Dipole / IoT / LTE | 902MHz | 928MHz | SMA Connector | 1.06dBi | 0 | - | 50ohm | Linear | - | ||||||
Each | 1+ Rs.7,969.840 5+ Rs.7,136.900 10+ Rs.6,303.960 50+ Rs.6,029.340 | 5G/4G/3G/2G/GSM/ISM/UMTS/Cellular/LTE/SigFox/LoRa/WiFi/Bluetooth/IoT/Z-Wave/ZigBee | 7.392GHz | 7.92GHz | Through Hole / N Connector | 1.71dBi | 1.37 | 50W | 50ohm | Vertical | Tango 58 Series | ||||||
Each | 1+ Rs.8,595.790 5+ Rs.7,709.570 10+ Rs.6,823.340 50+ Rs.6,435.700 | 5G/4G/3G/2G/GSM/ISM/UMTS/Cellular/LTE/SigFox/LoRa/WiFi/Bluetooth/IoT/Z-Wave/ZigBee | 7.392GHz | 7.92GHz | Through Hole / N Connector | 1.71dBi | 1.37 | 50W | 50ohm | Vertical | Tango 58 Series | ||||||
Each | 1+ Rs.19,377.040 5+ Rs.17,596.810 10+ Rs.15,816.580 | 5G/4G/3G/2G/GSM/ISM/UMTS/NB-IoT/Cellular/LTE/SigFox/LoRa/WiFi/Bluetooth/IoT/Z-Wave/WLAN/ZigBee/MIMO | 7.392GHz | 7.92GHz | Pole (Mast) or Wall / SMA Connector | 5.49dBi | 3.39 | 50W | 50ohm | Linear | Oscar 65 Series | ||||||
Each | 1+ Rs.24,092.440 5+ Rs.21,937.200 10+ Rs.19,781.950 | 5G/4G/3G/2G/GSM/ISM/UMTS/NB-IoT/Cellular/LTE/SigFox/LoRa/WiFi/Bluetooth/IoT/Z-Wave/WLAN/ZigBee/MIMO | 7.392GHz | 7.92GHz | Pole / Wall / N Connector | 5.49dBi | 3.39 | 50W | 50ohm | Linear | Oscar 65 Series | ||||||
Each | 1+ Rs.495.730 5+ Rs.485.820 | LoRA / ISM | 902MHz | 928MHz | Adhesive / UFL / MHFI / I-Pex Connector | 2.83dBi | - | 2W | 50ohm | Linear | - | ||||||
4204343 | Each | 1+ Rs.18,773.130 5+ Rs.17,296.240 10+ Rs.15,819.350 | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ Rs.268.160 10+ Rs.227.130 25+ Rs.206.750 50+ Rs.194.640 100+ Rs.183.590 More Pricing... | - | 902MHz | 928MHz | Adhesive / MHF1 / UFL / I-Pex-1 Connector | -0.8dBi | 2.5 | 5W | 50ohm | Linear | AANI-FB-0178 Series | ||||||
Each | 1+ Rs.28,178.100 5+ Rs.22,313.710 | Bluetooth / Helium / IoT / ISM / Lora / Sigfox / ZigBee / Z-Wave | 868MHz | 2450MHz | Pole / N Connector | 13dBi | 1.5 | 100W | 50ohm | Horizontal, Vertical | Oscar 68 Series | ||||||
Each | 1+ Rs.827.610 5+ Rs.700.660 10+ Rs.573.710 50+ Rs.556.110 100+ Rs.538.510 More Pricing... | ISM / LoRA | 902MHz | 928MHz | SMA Connector | -1.73dBi | - | - | 50ohm | Linear | - | ||||||
Each | 1+ Rs.716.160 5+ Rs.677.110 10+ Rs.638.060 50+ Rs.599.010 100+ Rs.559.960 More Pricing... | ISM / LoRA | 863MHz | 873MHz | SMA Connector | -1.87dBi | - | - | 50ohm | Linear | - | ||||||