Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoHDMI-SPLITTER-44K60SCopy
Manufacturer Standard Lead Time6 weeks
Order Code4339234
Also Known AsGTIN UPC EAN: 0065030897204
Your Part Number
2 In Stock
Need more?
2 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.23,061.790 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.23,061.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoHDMI-SPLITTER-44K60SCopy
Manufacturer Standard Lead Time6 weeks
Order Code4339234
Also Known AsGTIN UPC EAN: 0065030897204
Technical Datasheet
Product Range-
Plug TypeEU, NA, UK
SVHCTo Be Advised
Product Overview
High performance splitter with built-in scaler that distributes a HDMI video source across four separate displays. The splitter supports 4K resolution, High Dynamic Range (HDR) and 7.1 channel audio. The integrated scaler supports 2 different resolutions at the same time, making the splitter ideal for environments where there are a variety of displays in use.
- Supports resolutions up to 4K @60Hz with HDR and 4:4:4 chroma subsampling
- 7.1 Surround sound audio specification (2 channel on analogue outputs)
- 18Gb/s Maximum bandwidth
- Built-in scaler enables simultaneous output of 2 different resolutions
- Fully compliant with HDCP 2.2 and is backwards compatible with 1.4
- EDID management switch with copy function
- HDMI, 3.5mm and optical audio outputs for connection to speakers/amplifiers
- 5m Maximum cable length with passive cables, supports the use of active cables and extenders for longer distances
- Simultaneous audio output across all ports
- Durable metal enclosure with 8kV air and 4kV contact ESD protection
- Plug and play setup, no software or drivers required
- Dimensions (HxWxD): 14x180x62mm
- 2 Year manufacturer warranty
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Splitter, AC adaptor and user guide
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
EU, NA, UK
Technical Docs (1)
Alternatives for HDMI-SPLITTER-44K60S
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82034090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.48