Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXALD05Copy
Manufacturer Standard Lead Time8 weeks
Order Code3729059
Product RangeHarmony XALD
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.6,771.360 |
| 5+ | Rs.6,278.620 |
| 10+ | Rs.5,829.760 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.6,771.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXALD05Copy
Manufacturer Standard Lead Time8 weeks
Order Code3729059
Product RangeHarmony XALD
Technical Datasheet
Enclosure MaterialPolycarbonate
No. of Switch Holes5Holes
Cutout Diameter22mm
Cover / Base ColourGrey
External Height - Metric158mm
External Width - Metric68mm
External Depth - Metric53mm
IP RatingIP66, IP67, IP69, IP69K
NEMA RatingNEMA 4X, 13
External Height - Imperial6.22"
External Width - Imperial2.68"
External Depth - Imperial2.09"
Product RangeHarmony XALD
Product Overview
The XALD05 is a XAL 5-hole Empty Control Station with RAL 7035 light and RAL 7016 dark grey PC (polycarbonate) body. Control stations use push buttons and pilot lights from the XB5 plastic operator range. Standard single contacts and light blocks with screw clamp terminals A600, R300.
- 5-hole station
- TH protective treatment
- Custom and pre-assembled forms
Applications
Industrial
Technical Specifications
Enclosure Material
Polycarbonate
Cutout Diameter
22mm
External Height - Metric
158mm
External Depth - Metric
53mm
NEMA Rating
NEMA 4X, 13
External Width - Imperial
2.68"
Product Range
Harmony XALD
No. of Switch Holes
5Holes
Cover / Base Colour
Grey
External Width - Metric
68mm
IP Rating
IP66, IP67, IP69, IP69K
External Height - Imperial
6.22"
External Depth - Imperial
2.09"
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:73269099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3