Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXACA2073Copy
Manufacturer Standard Lead Time7 weeks
Order Code2058544
Product RangeHarmony XAC Series
Your Part Number
14 In Stock
Need more?
14 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.11,679.200 |
| 5+ | Rs.11,445.620 |
| 10+ | Rs.11,212.040 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.11,679.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXACA2073Copy
Manufacturer Standard Lead Time7 weeks
Order Code2058544
Product RangeHarmony XAC Series
Technical Datasheet
Product RangeHarmony XAC Series
No. of Ways3
Switching Capacity3A
Contact Configuration4PST-NO, SPST-NC
Product Overview
The XACA2073 is a yellow Pendant Control Station for auxiliary circuits. It is designed for mechanical handling. This highly robust pendant control station comply with the safety requirements of IEC standards. It is not only simple and intuitive, but also very comfortable for the operator to use.
- 2 pushbuttons, 1 emergency stop
- CE marking
- UL/CSA certified
- IP65 Protection rating
- Double insulated polypropylene casing
- Screw clamp connection
- Simple, assured operator pendant control
Applications
Industrial, Automation & Process Control
Technical Specifications
Product Range
Harmony XAC Series
Switching Capacity
3A
No. of Ways
3
Contact Configuration
4PST-NO, SPST-NC
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.43