Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part No9007TUB4M11Copy
Manufacturer Standard Lead Time10 weeks
Order Code4232884
Product Range9007 Series
Your Part Number
8 In Stock
5 more incoming. You can reserve stock now
8 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.39,777.960 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.39,777.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part No9007TUB4M11Copy
Manufacturer Standard Lead Time10 weeks
Order Code4232884
Product Range9007 Series
Technical Datasheet
Limit Switch Actuator-
Contact ConfigurationSPCO
Contact Current AC Max20A
Contact Voltage AC Max600V
Operating Force Max-
Product Range9007 Series
Contact Current DC Max5A
Contact Voltage DC Max600V
Product Overview
The 9007TUB4M11 is a SPDT-DB snap-action universal Limit Switch with spring return operator. It has silver flashed copper contacts, cast zinc fixed body and screw-clamp terminals.
- Rotary head
- Neutral position function
- Lateral approach
- 1 Cable entry for M20
- IP67 Protection rating
Applications
Industrial
Technical Specifications
Limit Switch Actuator
-
Contact Current AC Max
20A
Operating Force Max
-
Contact Current DC Max
5A
Contact Configuration
SPCO
Contact Voltage AC Max
600V
Product Range
9007 Series
Contact Voltage DC Max
600V
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.04