Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoPD20-1-1210Copy
Manufacturer Standard Lead Time29 weeks
Order Code3263945
Product RangePANdrive
Your Part Number
8 In Stock
Need more?
8 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.26,831.390 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.26,831.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoPD20-1-1210Copy
Manufacturer Standard Lead Time29 weeks
Order Code3263945
Product RangePANdrive
Technical Datasheet
Stepper Motor TypeHybrid
Motor Size20.2mm
Coil TypeBipolar
Step Angle1.8°
Torque Max0.0175N-m
Current Rating600mA
Voltage Rating Max30VDC
No. of Wires2
External Length48mm
Shaft Diameter4mm
Product RangePANdrive
Shaft Length15mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Stepper Motor Type
Hybrid
Coil Type
Bipolar
Torque Max
0.0175N-m
Voltage Rating Max
30VDC
External Length
48mm
Product Range
PANdrive
SVHC
No SVHC (04-Feb-2026)
Motor Size
20.2mm
Step Angle
1.8°
Current Rating
600mA
No. of Wires
2
Shaft Diameter
4mm
Shaft Length
15mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06