Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSMO-0630S12STDCopy
Manufacturer Standard Lead Time26 weeks
Order Code2008797
Product RangeMCSM
Also Known AsSMO-0630S12AW
Your Part Number
554 In Stock
580 more incoming. You can reserve stock now
554 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,070.080 |
| 5+ | Rs.957.120 |
| 10+ | Rs.883.110 |
| 20+ | Rs.820.790 |
| 50+ | Rs.766.250 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,070.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSMO-0630S12STDCopy
Manufacturer Standard Lead Time26 weeks
Order Code2008797
Product RangeMCSM
Also Known AsSMO-0630S12AW
Technical Datasheet
Coil Voltage12VDC
Coil Power Continuous2.4W
Product RangeMCSM
SVHCTo Be Advised
Product Overview
The MCSMO-0630S12STD is a 12V open frame Solenoid with pushing operation. It features 60Ω±10% resistance at 20°C temperature.
- 2160 Number of Turns
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Coil Voltage
12VDC
Product Range
MCSM
Coil Power Continuous
2.4W
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84819090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021319