Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLASCAR
Manufacturer Part NoDPM342Copy
Manufacturer Standard Lead Time6 weeks
Order Code9932763
Your Part Number
20 In Stock
Need more?
20 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.7,514.890 |
| 5+ | Rs.7,283.660 |
| 10+ | Rs.7,066.230 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.7,514.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLASCAR
Manufacturer Part NoDPM342Copy
Manufacturer Standard Lead Time6 weeks
Order Code9932763
Technical Datasheet
Digit Height11mm
Panel Cutout Height18mm
Panel Cutout Width38mm
Supply Voltage Min5VDC
Supply Voltage Max6VDC
Operating Temperature Min0°C
Operating Temperature Max50°C
SVHCNo SVHC (07-Nov-2024)
Product Overview
The DPM342 is a 4 to 20mA compact Loop Powered LCD Meter features a 3-1/2-digit LCD with 11mm digit height, LED backlighting and one-piece snap-in housing. Calibration is by two multi-turn potentiometers which allow sensitive adjustment of the instrument. The module LED backlighting ensures a clear display, even under low light conditions. Connection to the current loop is via two screw terminals. The correct decimal point is selected via a jumper link.
- Integral snap-in bezel, making installation easy
- No soldering is required
- Low voltage drop
- Simple screw terminal connections
- Wide adjustment range
- 3 Samples/sec rate
Applications
Industrial, Clock & Timing, Test & Measurement, Automation & Process Control
Technical Specifications
Digit Height
11mm
Panel Cutout Width
38mm
Supply Voltage Max
6VDC
Operating Temperature Max
50°C
Panel Cutout Height
18mm
Supply Voltage Min
5VDC
Operating Temperature Min
0°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for DPM342
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85372000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019051