Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.4,073.570 |
| 5+ | Rs.4,005.480 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.4,073.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 0.633.831 is a 140Ω Time Counter with electro-mechanical display technology and disable per switching cycle 0.488ms time error.
- High shock resistance
- Miniature dimensions
- Low power consumption
- Electrical connections in standard grid
- Suitable for PCB mounting
- Horizontal figure wheel shaft mounting position
- 4mm Visual digit height
- <lt/>1% Residual ripple
- IP65 Protection rating
Applications
Industrial, Clock & Timing, Test & Measurement
Technical Specifications
Time Min
0s
Panel Cutout Height
14.2mm
Time Max
99999.99h
Panel Cutout Width
27mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85372000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016