Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No151-28359 MB3-PA66-WHCopy
Manufacturer Standard Lead Time6 weeks
Order Code823119
Also Known As5022660329326
Your Part Number
70 In Stock
20,800 more incoming. You can reserve stock now
70 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.6,138.750 |
| 5+ | Rs.5,371.410 |
| 10+ | Rs.4,450.600 |
| 25+ | Rs.3,990.190 |
| 50+ | Rs.3,683.250 |
| 100+ | Rs.3,526.630 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
Rs.6,138.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-28359 MB3-PA66-WHCopy
Manufacturer Standard Lead Time6 weeks
Order Code823119
Also Known As5022660329326
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia3.1mm
Mount ColourWhite
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length19mm
Width3.6mm
Height3.8mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 151-28359 is a natural colour Cable-tie Mount made of polyamide 6.6. This MB3 square-cut screwable mount is simple to install with a screw or bolt. Designed specifically for holding heavier cable bundles these mounting bases can be used in many industries from agriculture to truck manufacture. Offer a very secure fixing and can be used with a wide variety of heavy duty cable ties up to 8mm wide. Maximum surface area with adhesive to achieve high pull-off force.
- 4-way entry for cable tie for quicker and more flexible installation
- Screwable fixing mount 19 x 19 natural
- Screw mounting and rivet fixation method (FF)
- UL94V-2 Flammability rating
- -40 to 85°C Operating temperature range
Applications
Power Management, Logistics, Aerospace, Defence, Military, Agriculture
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
White
Length
19mm
Height
3.8mm
SVHC
No SVHC (17-Dec-2014)
Mounting Hole Dia
3.1mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
3.6mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074