Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoRMW-10/3-1200/ADH-0Copy
Manufacturer Standard Lead Time9 weeks
Order Code2360318
Product RangeRMW Series
Your Part Number
93 In Stock
750 more incoming. You can reserve stock now
93 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.838.590 |
| 10+ | Rs.642.920 |
| 100+ | Rs.525.460 |
| 250+ | Rs.514.960 |
| 500+ | Rs.511.140 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.838.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoRMW-10/3-1200/ADH-0Copy
Manufacturer Standard Lead Time9 weeks
Order Code2360318
Product RangeRMW Series
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial0.394"
I.D. Supplied - Metric10mm
Shrink Tubing / Boot ColourBlack
Length - Imperial4ft
Length - Metric1.22m
I.D. Recovered Max - Imperial0.118"
I.D. Recovered Max - Metric3mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Product RangeRMW Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The RMW-10/3-1200/ADH-0 is a black semi-rigid flexible Heat-shrink Tubing made of adhesive-lined cross-linked polyolefin (PO). This rugged medium wall (RMW) tubing is tough and flexible, making it particularly suited for the insulation and protection of cable joints in low voltage electrical systems as well as for cable repair. Uncoated RMW provides insulation and strain relief. Adhesive-lined version provides a complete moisture-proof seal preventing corrosion of underlying components.
- Withstands mechanical abuse for increased product reliability
- Resistant to impact and abrasion
- Resistant to chemicals and moisture
- Fast easy installation with a torch or heat gun
- High-shrink ratio to cover uneven substrates
- Medium wall provides reliable electrical insulation
- Provides strain relief when installed on splices and joints
- Particularly suited for cable jacket repair
- Medium wall withstands mechanical abuse
- UV-resistant
- Moisture/spray, splash protection fluid resistance
- Non-flame-retardant
- -40 to 110°C Operating temperature range
Applications
Power Management, Automotive, Safety, Industrial
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
10mm
Length - Imperial
4ft
I.D. Recovered Max - Imperial
0.118"
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
SVHC
No SVHC (17-Jan-2023)
I.D. Supplied - Imperial
0.394"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.22m
I.D. Recovered Max - Metric
3mm
Product Range
RMW Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030239