Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No462A034-25-0Copy
Manufacturer Standard Lead Time41 weeks
Order Code1296881
Also Known As820243-000
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.10,129.970 |
| 5+ | Rs.9,960.840 |
| 10+ | Rs.9,791.700 |
| 25+ | Rs.9,622.560 |
| 50+ | Rs.9,453.420 |
| 100+ | Rs.9,284.280 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.10,129.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No462A034-25-0Copy
Manufacturer Standard Lead Time41 weeks
Order Code1296881
Also Known As820243-000
Technical Datasheet
Boot Configuration1 to 3 Transition
I.D. Supplied - Imperial1.519"
I.D. Supplied - Metric38.61mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial5.32"
Total Length - Metric135.1mm
I.D. Recovered Max - Imperial0.381"
I.D. Recovered Max - Metric9.65mm
Shrink Tubing / Boot MaterialElastomer
Shrink Ratio2:1
Product Range-
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Product Overview
The 462A0xx-xx series from TE Connectivity are heat shrink boots used for 1 : 3 transition cables. These heat shrink boots are available in different materials such as Polyolefin (semi rigid/flexible/semi flexible zerohal), Elastomer (flexible/fluid resistant), Silicon and VITON, flexible. Inside diameter range (Body) is 6.6mm to 91.4mm and are ideal for general purpose and military application.
- Provides strain relief sealing and mechanical protection on cable harness assemblies
- Operating temperature range -75°C to +150°C
Applications
Industrial
Technical Specifications
Boot Configuration
1 to 3 Transition
I.D. Supplied - Metric
38.61mm
Total Length - Imperial
5.32"
I.D. Recovered Max - Imperial
0.381"
Shrink Tubing / Boot Material
Elastomer
Product Range
-
I.D. Supplied - Imperial
1.519"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
135.1mm
I.D. Recovered Max - Metric
9.65mm
Shrink Ratio
2:1
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025855