Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No416-00002
Order Code2070788
Product RangePEC Series
Also Known As4031026323275
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.2,173.770 |
15+ | Rs.2,130.300 |
50+ | Rs.2,086.820 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
Rs.2,173.77
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No416-00002
Order Code2070788
Product RangePEC Series
Also Known As4031026323275
Technical Datasheet
I.D. Supplied - Imperial0.354"
I.D. Supplied - Metric9mm
Total Length - Imperial1.4"
Total Length - Metric35mm
I.D. Recovered Max - Imperial0.118"
I.D. Recovered Max - Metric3mm
Product RangePEC Series
Product Overview
The PEC-9/3-PEX-BK-L1 is a Pinched End Cap made of cross linked polyethylene with inner adhesive. It can be applied fast and easy like a standard heat shrink tube. The inner adhesive layer and the adhesive plug provide a good and secure water protection. The optimal shrink ratio of 3:1 and different diameters allow a wide range of application. The pinched end cap can be used for mechanical and environmental protection of stub splices in electrical harnesses. Due to the fast and easy installation, this can be used for non-electrical applications as well.
- 15kV/mm According to IEC 60684 P2 dielectric strength
- Self extinguishing in 30 seconds according to SAE-AMS-DTL-23053/4 flammability
Applications
Industrial, Thermal Management
Technical Specifications
I.D. Supplied - Imperial
0.354"
Total Length - Imperial
1.4"
I.D. Recovered Max - Imperial
0.118"
Product Range
PEC Series
I.D. Supplied - Metric
9mm
Total Length - Metric
35mm
I.D. Recovered Max - Metric
3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057606