Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoCBBR0441Copy
Manufacturer Standard Lead Time26 weeks
Order Code1219357
Your Part Number
335 In Stock
120 more incoming. You can reserve stock now
335 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.12,727.350 |
| 5+ | Rs.11,525.030 |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
Rs.12,727.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoCBBR0441Copy
Manufacturer Standard Lead Time26 weeks
Order Code1219357
Technical Datasheet
Coaxial Cable TypeRG58C
Conductor Area CSA-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
External Diameter4.95mm
Impedance50ohm
Jacket ColourBlack
Jacket MaterialPVC
No. of Max Strands x Strand Size19 x 0.19mm
Product Range-
Wire Gauge20AWG
Conductor MaterialTinned Copper
SVHCNo SVHC (21-Jan-2025)
Product Overview
RG58C/U coaxial cable for CATV/MATV, broadband, HDTV and satellite broadcasting transmission use.
- CPR: Not Yet Qualified
- Multicomp Pro products are rated 4.5 out of 5 star
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Coaxial Cable Type
RG58C
Reel Length (Imperial)
328ft
External Diameter
4.95mm
Jacket Colour
Black
No. of Max Strands x Strand Size
19 x 0.19mm
Wire Gauge
20AWG
SVHC
No SVHC (21-Jan-2025)
Conductor Area CSA
-
Reel Length (Metric)
100m
Impedance
50ohm
Jacket Material
PVC
Product Range
-
Conductor Material
Tinned Copper
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85441990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.6