Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part NoRG6UALWHTFF100MCopy
Manufacturer Standard Lead Time29 weeks
Order Code2580466
Product RangeCoaxial Cables
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.4,999.710 |
| 5+ | Rs.4,205.490 |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
Rs.4,999.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoRG6UALWHTFF100MCopy
Manufacturer Standard Lead Time29 weeks
Order Code2580466
Product RangeCoaxial Cables
Technical Datasheet
Coaxial Cable TypeRG6
Conductor Area CSA0.78mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
External Diameter6.5mm
Impedance75ohm
Jacket ColourWhite
Jacket MaterialPVC
No. of Max Strands x Strand SizeSolid
Product RangeCoaxial Cables
Wire Gauge18AWG
Conductor MaterialCopper Coated Steel
SVHCNo SVHC (17-Dec-2015)
Product Overview
The PRO POWER RG6UALWHTFF100M is a high-quality coaxial cable designed for reliable signal transmission. Featuring a copper-jacketed steel inner conductor and foamed PE insulation, this RG6 cable is 18 AWG with a 0.78 mm² conductor size, providing excellent performance at 75 ohms impedance. The cable is 100 meters long and comes in a white color, making it ideal for professional and residential installations requiring durable and efficient connectivity.
- A 75Ω coaxial cable
- Designed for satellite interconnection purposes
- 1.00mm conductor
- CPR - Cat Eca
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
RF Communications, Datacom, High Speed Digital, Telecommunications, Consumer Electronics
Technical Specifications
Coaxial Cable Type
RG6
Reel Length (Imperial)
328ft
External Diameter
6.5mm
Jacket Colour
White
No. of Max Strands x Strand Size
Solid
Wire Gauge
18AWG
SVHC
No SVHC (17-Dec-2015)
Conductor Area CSA
0.78mm²
Reel Length (Metric)
100m
Impedance
75ohm
Jacket Material
PVC
Product Range
Coaxial Cables
Conductor Material
Copper Coated Steel
Technical Docs (1)
Alternatives for RG6UALWHTFF100M
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85441990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.908