0
0 ItemsRs.0.00

Hook Up Wire :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Metric)
Reel Length (Imperial)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
2290966

RoHS

1 Reel: (100ft/30.5m)
Reel
1+Rs.7,019.610
50+Rs.6,879.220
PTFE
Black
26AWG
19 x 38AWG
30.5m
100ft
200°C
0.155mm²
250V
Silver Plated Copper
0.787mm
MIL-DTL-16878/6 (Type ET), UL VW-1
2290962

RoHS

1 Reel: (100ft/30.5m)
Reel
1+Rs.7,019.610
50+Rs.6,879.220
PTFE
White
26AWG
19 x 38AWG
30.5m
100ft
200°C
0.155mm²
250V
Silver Plated Copper
0.787mm
MIL-DTL-16878/6 (Type ET), UL VW-1
2290961

RoHS

1 Reel: (100ft/30.5m)
Reel
1+Rs.7,019.610
50+Rs.6,879.220
PTFE
Yellow
26AWG
19 x 38AWG
30.5m
100ft
200°C
0.155mm²
250V
Silver Plated Copper
0.787mm
MIL-DTL-16878/6 (Type ET), UL VW-1
2290965

RoHS

1 Reel: (100ft/30.5m)
Reel
1+Rs.7,019.610
50+Rs.6,879.220
PTFE
Blue
26AWG
19 x 38AWG
30.5m
100ft
200°C
0.155mm²
250V
Silver Plated Copper
0.787mm
MIL-DTL-16878/6 (Type ET), UL VW-1
2290964

RoHS

1 Reel: (100ft/30.5m)
Reel
1+Rs.7,019.610
50+Rs.6,879.220
PTFE
Red
26AWG
19 x 38AWG
30.5m
100ft
200°C
0.155mm²
250V
Silver Plated Copper
0.787mm
MIL-DTL-16878/6 (Type ET), UL VW-1
2290768

RoHS

1 Reel: (100ft/30.5m)
Reel
1+Rs.22,125.740
2+Rs.21,071.940
3+Rs.20,475.930
5+Rs.19,745.180
7+Rs.19,276.060
More Pricing...
PTFE
Black
26AWG
19 x 38AWG
30.5m
100ft
200°C
0.155mm²
600V
Tinned Copper
0.99mm
MIL-DTL-16878/4 (Type E), UL 1213
2812794

RoHS

1 Reel: (1000ft/305m)
Reel
1+Rs.113,149.770
2+Rs.111,526.000
3+Rs.109,902.230
5+Rs.103,358.850
7+Rs.101,291.680
PTFE
Black
26AWG
19 x 38AWG
305m
1000ft
200°C
0.155mm²
600V
Copper
1.04mm
MIL-DTL-16878/4 (Type E), UL 1213
2812795

RoHS

1 Reel: (100ft/30.5m)
Reel
1+Rs.12,741.390
PTFE
Red
26AWG
19 x 38AWG
30.5m
100ft
200°C
0.155mm²
600V
Copper
1.04mm
MIL-DTL-16878/4 (Type E), UL 1213
2812734

RoHS

1 Reel: (100ft/30.5m)
Reel
1+Rs.7,019.610
50+Rs.6,879.220
PTFE
Green
26AWG
19 x 38AWG
30.5m
100ft
200°C
0.155mm²
250V
Tinned Copper
0.81mm
MIL-DTL-16878/6 (Type ET), UL VW-1
1743045

RoHS

1 Reel: (100ft/30.5m)
Reel
1+Rs.20,769.030
2+Rs.19,779.920
3+Rs.19,220.790
5+Rs.18,535.300
7+Rs.18,095.130
More Pricing...
PTFE
White
26AWG
19 x 38AWG
30.5m
100ft
200°C
0.155mm²
600V
Silver Plated Copper
1.041mm
MIL-DTL-16878/4 (Type E), UL 1213
1743046

RoHS

1 Reel: (1000ft/304.8m)
Reel
1+Rs.127,933.380
2+Rs.121,724.620
3+Rs.118,209.690
5+Rs.113,899.970
7+Rs.111,131.100
PTFE
Yellow
26AWG
19 x 38AWG
304.8m
1000ft
200°C
0.155mm²
600V
Silver Plated Copper
1.04mm
MIL-DTL-16878/4 (Type E), UL 1213
4532029

RoHS

1 Reel: (1000ft/305m)
Reel
1+Rs.127,933.380
2+Rs.121,724.620
3+Rs.118,209.690
5+Rs.113,899.970
7+Rs.111,131.100
PTFE
Blue
26AWG
19 x 38AWG
305m
1000ft
200°C
0.155mm²
600V
Silver Plated Copper
1.04mm
MIL-DTL-16878/4 (Type E), UL 1213
1-12 of 12 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY