
26 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | Rs.21,111.070 |
| 2+ | Rs.20,105.470 |
| 3+ | Rs.19,536.730 |
| 5+ | Rs.18,839.410 |
| 7+ | Rs.18,391.750 |
| 10+ | Rs.17,926.750 |
| 25+ | Rs.17,568.220 |
Product Information
Product Overview
The 5853/19 BK005 is a 100ft Hook-up Wire with stranded silver-plated copper conductor and PTFE insulation. It is exactly suited for application as control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven or off-road construction equipment. This MIL-W-16878E type-E wire has the ability to withstand wear and abrasion, electrical properties and resistance to oil, solvents and chemicals. It provides excellent uniformity for easy handling, stripping and termination.
- CPR: Not Yet Qualified
- NEMA HP3-EXBDE type
- Excellent electrical properties
- 2.18lbs Maximum pull tension
- 0.06µH/ft Nominal inductance
Applications
Aerospace, Defence, Military, Automotive
Technical Specifications
PTFE
26AWG
100ft
200°C
600V
0.99mm
-
Black
19 x 38AWG
30.5m
0.155mm²
Tinned Copper
MIL-DTL-16878/4 (Type E), UL 1213
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
