Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoECW0.4Copy
Manufacturer Standard Lead Time6 weeks
Order Code1230978
Your Part Number
36 In Stock
100 more incoming. You can reserve stock now
36 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.2,818.420 |
| 5+ | Rs.2,658.380 |
Price for:1 Reel: (1476.38ft/450m)
Minimum: 1
Multiple: 1
Rs.2,818.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoECW0.4Copy
Manufacturer Standard Lead Time6 weeks
Order Code1230978
Technical Datasheet
Cable & Wire Type-
Jacket MaterialPU
Jacket ColourNatural
External Diameter - Metric0.4mm
Wire Gauge26AWG
No. of Max Strands x Strand Size-
External Diameter - Imperial0.02"
Reel Length (Metric)450m
Melting Temperature390°C
Reel Length (Imperial)1476.38ft
Weight - Metric1.11729g
Operating Temperature Max-
Conductor Area CSA0.12568mm²
Voltage Rating-
Conductor MaterialCopper
External Diameter0.4mm
Approval Specification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ECW0.4 Solid solderable PU enamelled copper wire is a high-quality solder wire with a diameter of 0.4 mm and a length of 450 meters. It melts at 390°C and is made from copper, ensuring excellent conductivity and strong, reliable joints. Ideal for precision soldering tasks, it provides consistent performance for various electronic assembly and repair applications.
- 0.4mm nominal conductor diameter, 0.005mm conductor tolerance
- 0.12568mm² cross sectional area, 26AWG gauge, 0.136ohm/m nominal electrical resistance (20°C)
- Polyurethane 180 insulation coatings, 0.00694°C temperature coefficient at 20°C
- Excellent adherence - flexibility, 450m reel length
- 67.75N resistance to abrasion, 7kV breakdown voltage
Technical Specifications
Cable & Wire Type
-
Jacket Colour
Natural
Wire Gauge
26AWG
External Diameter - Imperial
0.02"
Melting Temperature
390°C
Weight - Metric
1.11729g
Conductor Area CSA
0.12568mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Jacket Material
PU
External Diameter - Metric
0.4mm
No. of Max Strands x Strand Size
-
Reel Length (Metric)
450m
Reel Length (Imperial)
1476.38ft
Operating Temperature Max
-
Voltage Rating
-
External Diameter
0.4mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85441990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52