Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoECW0.71Copy
Manufacturer Standard Lead Time6 weeks
Order Code1230983
Your Part Number
270 In Stock
Need more?
150 Delivery in 3-5 Business Days(SG stock)
120 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.2,686.530 |
| 5+ | Rs.2,534.110 |
Price for:1 Reel: (459ft/140m)
Minimum: 1
Multiple: 1
Rs.2,686.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoECW0.71Copy
Manufacturer Standard Lead Time6 weeks
Order Code1230983
Technical Datasheet
Cable & Wire Type-
Jacket Material-
Jacket ColourUnjacketed
Wire Gauge21AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Metric)140m
Reel Length (Imperial)459ft
Operating Temperature Max155°C
Conductor Area CSA0.396mm²
Voltage Rating-
Conductor MaterialCopper
External Diameter0.71mm
Approval SpecificationBS 4520, BS 60317/20
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ECW0.71 is a 140m soft grade 2 enameled Copper Wire, 21AWG, 0.396mm² conductor area, transparent polyurethane primary insulation. Approved BS4520 bodies. The soft grade 2 enamelled copper wire according to BS EN 60317/20 standards.
- CPR: Not Yet Qualified
- Primary wire insulation material is polyurethane
- Primary wire insulation colour is transparent
- Maximum operating temperature is 155°C
- Melting temperature is 480°C
- BS4520 approved
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management
Technical Specifications
Cable & Wire Type
-
Jacket Colour
Unjacketed
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
459ft
Conductor Area CSA
0.396mm²
Conductor Material
Copper
Approval Specification
BS 4520, BS 60317/20
SVHC
No SVHC (21-Jan-2025)
Jacket Material
-
Wire Gauge
21AWG
Reel Length (Metric)
140m
Operating Temperature Max
155°C
Voltage Rating
-
External Diameter
0.71mm
Product Range
-
Technical Docs (1)
Alternatives for ECW0.71
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85441990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5192