Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoECW0.224Copy
Manufacturer Standard Lead Time6 weeks
Order Code1230975
Your Part Number
31 In Stock
Need more?
31 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.2,920.660 |
| 5+ | Rs.2,753.700 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
Rs.2,920.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoECW0.224Copy
Manufacturer Standard Lead Time6 weeks
Order Code1230975
Technical Datasheet
Jacket MaterialPU
Jacket ColourUnjacketed
Wire Gauge31AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Imperial)4691.6ft
Reel Length (Metric)1430m
Operating Temperature Max230°C
Conductor Area CSA0.043mm²
Voltage Rating7kV
Conductor MaterialCopper
External Diameter0.224mm
Approval SpecificationBS 4520, BS 60317/20
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ECW0.224 is a soft grade 2 transparent enamelled Copper Wire with polyurethane primary insulation and polyurethane coating.
- CPR: Not Yet Qualified
- Primary wire insulation material is polyurethane
- Primary wire insulation colour is transparent
- Maximum operating temperature is 155°C
- Melting temperature is 480°C
- BS4520 approved
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management, Low Voltage, Commercial, Electronics, Hobby & Education
Technical Specifications
Jacket Material
PU
Wire Gauge
31AWG
Reel Length (Imperial)
4691.6ft
Operating Temperature Max
230°C
Voltage Rating
7kV
External Diameter
0.224mm
Product Range
-
Jacket Colour
Unjacketed
No. of Max Strands x Strand Size
Solid
Reel Length (Metric)
1430m
Conductor Area CSA
0.043mm²
Conductor Material
Copper
Approval Specification
BS 4520, BS 60317/20
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for ECW0.224
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85441990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52