0
0 ItemsRs.0.00

Multipair Cable :

708 Products Found

At element14, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
Outside Diameter
External Diameter
Product Range
1182149

RoHS

1 Reel: (100ft/30.5m)
Reel
1+Rs.76,748.720
5+Rs.75,213.750
Screened
9 Pair
22AWG
0.325mm²
100ft
30.5m
Chrome
7 x 0.255mm
300V
PVC
Tinned Copper
-
10.59mm
-
1182097

RoHS

1 Reel: (498.69ft/152.4m)
Reel
1+Rs.127,698.860
2+Rs.125,144.890
Screened
5 Pair
24AWG
0.2mm²
498.69ft
152.4m
Chrome
7 x 0.2mm
300V
PVC
Tinned Copper
-
7.34mm
-
2828682

RoHS

1 Reel: (328ft/100m)
Reel
1+Rs.29,078.950
5+Rs.27,075.850
Screened
1 Pair
22AWG
0.35mm²
328ft
100m
Violet
Solid
300V
LSZH FRNC
Copper
-
7.9mm
Pro Power Profibus DP
1 Reel: (328ft/100m)
Reel
1+Rs.4,826.990
3+Rs.4,232.540
Unscreened
4 Pair
-
0.196mm²
328ft
100m
White
Solid
-
PVC
Copper
-
5mm
-
4221188

RoHS

1 Reel: (100ft/30.5m)
Reel
1+Rs.86,204.900
2+Rs.82,989.200
3+Rs.81,329.420
5+Rs.79,669.640
7+Rs.78,009.850
More Pricing...
Screened
2 Pair
24AWG
0.23mm²
100ft
30.5m
Slate
7 x 32AWG
300V
PVC
Tinned Copper
-
6.1mm
Xtra-Guard 1 Series
1610286

RoHS

1 Reel: (500ft/152.4m)
Reel
1+Rs.180,501.600
2+Rs.176,891.570
Screened
1 Pair
22AWG
-
500ft
152.4m
Black
7 x 0.255mm
300V
PVC
Tinned Copper
-
7.47mm
-
1891187

RoHS

1 Metre
1+Rs.1,308.690
Screened
1 Pair
24AWG
-
-
-
Chrome
7 x 32AWG
300V
LSZH
Tinned Copper
-
5.9mm
-
1182118

RoHS

1 Reel: (98.43ft/30.48m)
Reel
1+Rs.6,298.900
2+Rs.6,043.590
6+Rs.5,788.270
10+Rs.5,757.890
50+Rs.5,649.890
More Pricing...
Screened
1 Pair
22AWG
-
98.43ft
30.48m
Black
7 x 30AWG
300V
PVC
Tinned Copper
-
3.505mm
-
1182082

RoHS

1 Reel: (1000ft/305m)
Reel
1+Rs.146,092.730
Screened
2 Pair
22AWG
0.325mm²
1000ft
305m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
-
4.064mm
-
1302756

RoHS

1 Reel: (100ft/30.5m)
Reel
1+Rs.10,182.370
Screened
2 Pair
22AWG
0.36mm²
100ft
30.5m
Grey
7 x 30AWG
300V
PVC
Tinned Copper
-
4.1mm
-
3854565

RoHS

1 Metre
1+Rs.1,447.970
10+Rs.1,399.710
25+Rs.1,351.440
50+Rs.1,254.910
Screened
1 Pair
24AWG
-
3.3ft
1m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
-
5.89mm
-
1182145

RoHS

1 Reel: (498.69ft/152.4m)
Reel
1+Rs.64,929.340
2+Rs.63,630.760
3+Rs.62,332.170
5+Rs.61,033.580
7+Rs.59,735.000
More Pricing...
Screened
1 Pair
18AWG
0.823mm²
498.69ft
152.4m
Chrome
16 x 0.255mm
300V
PVC
Tinned Copper
-
5.64mm
-
1218668

RoHS

1 Metre
1+Rs.579.920
Unscreened
1 Pair
20AWG
0.519mm²
-
-
Chrome
7 x 0.32mm
300V
PVC
Tinned Copper
-
5.1mm
-
1218673

RoHS

1 Metre
1+Rs.907.330
10+Rs.877.080
25+Rs.846.840
50+Rs.786.350
Screened
2 Pair
24AWG
0.2mm²
-
-
Chrome
7 x 0.2mm
300V
PVC
Tinned Copper
-
5.64mm
-
1891046

RoHS

1 Reel: (328ft/100m)
Reel
1+Rs.23,836.640
5+Rs.22,726.660
10+Rs.21,829.160
Screened
1 Pair
24AWG
0.22mm²
328ft
100m
Black
7 x 0.1mm, 21 x 0.1mm
-
Neoprene, PVC
Copper
-
6.35mm
Series
1491535

RoHS

1 Metre
1+Rs.452.630
Screened
1 Pair
22AWG
0.64mm²
-
-
Purple
Solid
250V
PVC
Copper
-
8mm
UNITRONIC BUS PB Series
1182081

RoHS

1 Reel: (498.69ft/152.4m)
Reel
1+Rs.75,728.600
2+Rs.71,631.190
10+Rs.67,533.780
20+Rs.66,183.110
Screened
2 Pair
22AWG
0.325mm²
498.69ft
152.4m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
-
4.064mm
-
1218667

RoHS

1 Metre
1+Rs.718.490
Screened
2 Pair
22AWG
-
3.3ft
1m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
-
4.06mm
-
1285869

RoHS

1 Reel: (328ft/100m)
Reel
1+Rs.30,174.880
Screened
1 Pair
22AWG
0.64mm²
328ft
100m
Purple
Solid
250V
PVC
Copper
-
8mm
UNITRONIC BUS PB Series
3854577

RoHS

1 Metre
1+Rs.1,416.090
Screened
2 Pair
24AWG
0.2mm²
3.3ft
1m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
-
8.64mm
-
1891188

RoHS

1 Metre
1+Rs.1,848.360
Screened
2 Pair
24AWG
-
3.3ft
1m
Chrome
7 x 32AWG
300V
LSZH
Tinned Copper
-
8.65mm
-
1716050

RoHS

Reel of 100
Reel
1+Rs.70,567.460
5+Rs.64,586.300
10+Rs.64,243.940
-
-
-
-
-
-
-
-
-
-
-
6.02mm
-
-
1237834

RoHS

1 Reel: (250ft/76m)
Reel
1+Rs.48,685.980
5+Rs.44,277.800
10+Rs.43,392.250
Shielded
1 Pair
18AWG
-
250ft
76m
Chrome
16 x 30AWG
300V
PE
Copper
-
5.639mm
TUK SGACK902S Keystone Coupler
1218690

RoHS

1 Metre
1+Rs.957.040
Screened
1 Pair
20AWG
0.519mm²
3.3ft
1m
Chrome
7 x 0.32mm
300V
PVC
Tinned Copper
-
5.18mm
-
2674698

RoHS

1 Reel: (100ft)
Reel
1+Rs.14,804.170
5+Rs.14,274.690
-
1 Pair
-
-
100ft
-
Gray
19 x 34AWG
300V
PVC
Tinned Copper
-
-
-
1-25 of 708 items
of 29 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY