Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No9271Copy
Manufacturer Standard Lead Time15 weeks
Order Code1218660
Your Part Number
48 In Stock
Need more?
48 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.832.120 |
Price for:1 Metre
Minimum: 1
Multiple: 1
Rs.832.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No9271Copy
Manufacturer Standard Lead Time15 weeks
Order Code1218660
Technical Datasheet
Wire Gauge25AWG
Conductor Area CSA0.163mm²
Impedance124ohm
Jacket ColourBlue
Reel Length (Imperial)-
Reel Length (Metric)-
No. of Max Strands x Strand Size7 x 0.18mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter6.1mm
Product Range-
Product Overview
The 9271 is a Twinaxial Cable with 25AWG stranded (7 x 33) tinned copper conductors, polyethylene insulation, Beldfoil® aluminium foil-polyester tape outer shield (100% coverage), stranded tinned copper drain wire and blue PVC jacket.
- CPR: Not Yet Qualified
- 124Ω Nominal characteristic impedance
- 0.18μH/ft Nominal inductance
- 12.2pF/ft Conductor to conductor nominal capacitance
- 22pF/ft Conductor to other conductor and shield nominal capacitance
- 66% Nominal velocity of propagation
- 31.8Ω/1000ft at 20°C Nominal conductor DC resistance
- 12Ω/1000ft at 20°C Nominal outer shield DC resistance
- UL1685 Flame tested
Applications
Industrial
Notes
Splice-free continuous cable is available (Max Length: xx meters). Packaging is based on order size: < 10 Meters: Coil/Bag Pack, > 10 Meters: Paper Spool Pack.
Technical Specifications
Wire Gauge
25AWG
Impedance
124ohm
Reel Length (Imperial)
-
No. of Max Strands x Strand Size
7 x 0.18mm
Jacket Material
PVC
Product Range
-
Conductor Area CSA
0.163mm²
Jacket Colour
Blue
Reel Length (Metric)
-
Conductor Material
Copper
External Diameter
6.1mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85441990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045178