Print Page
17 In Stock
Need more?
17 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.9,088.610 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.9,088.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
Single component, high viscosity, UV curing Acrylic adhesive, medium- high strengh bond. For bonding glass to glass and glass to metal, with a virtually transparent bond line. Can be cured using using sunlight.
- Cure time less than 3 seconds
- Natural sunlight curing
- Excellent resistance to heat ageing
- Good chemical resistance
- Temperature range -50° - +130° C
- Clear cured product
- Suitable for applications requiring a tough cured polymer and rapid bonding
- Hardness - 71-77 Shore D
- 3mm Depth of cure
- Formulated to bond closely fitting glass and metal parts
Technical Specifications
Adhesive Type
Acrylic
Cure
UV
Dispensing Method
Bottle
Weight
50g
SVHC
To Be Advised
Adhesive Colour
Transparent
Tensile Strength
10N/mm²
Volume
-
Product Range
Krylex
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39199090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.076