Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerLOCTITE
Manufacturer Part No55, 160MCopy
Order Code2832438
Technical Datasheet
Sealant Type-
Sealant ApplicationsPipes
Dispensing MethodHand Held Applicator
Sealant Colour-
Volume-
Weight-
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
LOCTITE 55 is designed for the locking and sealing of metal and plastic pipes and fittings. It needs no cure time and results in an immediate, full pressure seal. The ideal choice for a quick, easy and reliable seal. The product has approval for gas and potable water and is certified to NSF/ANSI, Standard 61.
- General purpose, threaded pipe and fitting sealant
- Non-curing, immediate, full-pressure seal
- For a quick, easy and reliable seal
- WRAS listed, meets BS 6920 for potable water: 0808533
- DVGW/KTW approval for gas and potable water
- Tested in accordance with EN 751-2 Class ARp and DIN 30660
- Certified to NSF/ANSI, Standard 61
Notes
Thread Sealing Cord - immediate full pressure sealing. Allows reliable re-adjustments.
Technical Specifications
Sealant Type
-
Dispensing Method
Hand Held Applicator
Volume
-
Product Range
-
Sealant Applications
Pipes
Sealant Colour
-
Weight
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.119