Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part No50LETCopy
Manufacturer Standard Lead Time17 weeks
Order Code1202429
Product RangeLET
Your Part Number
48 In Stock
Need more?
48 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.16,327.570 |
| 2+ | Rs.15,916.760 |
| 3+ | Rs.15,505.950 |
| 5+ | Rs.15,095.130 |
| 10+ | Rs.14,793.230 |
| 20+ | Rs.14,491.330 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.16,327.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part No50LETCopy
Manufacturer Standard Lead Time17 weeks
Order Code1202429
Product RangeLET
Technical Datasheet
Product RangeLET
Fuse Current50A
HRC Fuse Case StyleBolted Tag
Voltage Rating VDC240V
Voltage Rating VAC240V
Product Overview
The LET series High Speed Fuse designed and tested as per BS 88 part 4 and IEC 269 part 4 standard. It is suitable for use in DC common bus, AC and DC drives, power converters/rectifiers and reduced voltage starters.
- Excellent cycling capability
- Excellent DC performance
- Low arc voltage and low energy let-through
Applications
Safety, Power Management
Technical Specifications
Product Range
LET
HRC Fuse Case Style
Bolted Tag
Voltage Rating VAC
240V
Fuse Current
50A
Voltage Rating VDC
240V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030141