Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOREX
Manufacturer Part NoXBP06V0U25R-GCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Cut Tape3534747
Cut Tape3534747RL
Product RangeXBP Series
Your Part Number
9,474 In Stock
Need more?
9,474 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | Rs.41.860 |
| 10+ | Rs.20.760 |
| 100+ | Rs.15.440 |
| 500+ | Rs.12.300 |
| 1000+ | Rs.9.540 |
| 5000+ | Rs.8.970 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Rs.209.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOREX
Manufacturer Part NoXBP06V0U25R-GCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Cut Tape3534747
Cut Tape3534747RL
Product RangeXBP Series
Technical Datasheet
Product RangeXBP Series
TVS PolarityBidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max14V
Diode Case StyleFBP1006-2A
No. of Pins2Pins
Minimum Breakdown Voltage6V
Maximum Breakdown Voltage11.2V
Peak Pulse Power Dissipation-
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
XBP Series
Reverse Standoff Voltage
5V
Diode Case Style
FBP1006-2A
Minimum Breakdown Voltage
6V
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
TVS Polarity
Bidirectional
Clamping Voltage Max
14V
No. of Pins
2Pins
Maximum Breakdown Voltage
11.2V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001