Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNSPU5132MUTBGCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel2981206RL
Cut Tape2981206
Your Part Number
1,086 In Stock
Need more?
1,086 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | Rs.19.610 | Rs.98.05 |
| Total Price | Rs.98.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | Rs.19.610 |
| 10+ | Rs.18.720 |
| 100+ | Rs.18.350 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNSPU5132MUTBGCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel2981206RL
Cut Tape2981206
Technical Datasheet
Product Range-
TVS PolarityUnidirectional
Reverse Standoff Voltage13.5V
Clamping Voltage Max24V
Diode Case StyleUDFN
No. of Pins6Pins
Minimum Breakdown Voltage13.6V
Maximum Breakdown Voltage17.5V
Peak Pulse Power Dissipation4.8kW
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
-
Reverse Standoff Voltage
13.5V
Diode Case Style
UDFN
Minimum Breakdown Voltage
13.6V
Peak Pulse Power Dissipation
4.8kW
Diode Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
TVS Polarity
Unidirectional
Clamping Voltage Max
24V
No. of Pins
6Pins
Maximum Breakdown Voltage
17.5V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361