Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Overview
- Multiple rotating dies are built into the head, its quick and easy to select the correct size needed
- Steel construction with comfortable ergonomic cushioned handles
- Longer handles minimise the effort required to produce a perfect crimp
- Long service life, accurate bore diameter and good crimping effect
- For non-welding and standard electrical connection
- Hexagonal pressure line mode
- Crimping Capacity: 6mm² - 50mm²
- Length: 390mm (15")
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
-
For Use With
Lugs
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25