Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM80-9140099Copy
Manufacturer Standard Lead Time17 weeks
Order Code8729280
Product RangeDatamate M80 Series
Your Part Number
70 In Stock
Need more?
70 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.577.780 |
| 10+ | Rs.493.120 |
| 100+ | Rs.465.900 |
| 250+ | Rs.410.470 |
| 500+ | Rs.393.340 |
| 1000+ | Rs.342.940 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.577.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-9140099Copy
Manufacturer Standard Lead Time17 weeks
Order Code8729280
Product RangeDatamate M80 Series
Technical Datasheet
Product RangeDatamate M80 Series
Contact GenderSocket
Cable Length - Imperial11.81"
Cable Length - Metric300mm
Contact Termination TypeCrimp
Jacket ColourRed
Wire Size AWG Max22AWG
Contact PlatingGold Plated Contacts
For Use WithL-Tek, J-Tek, Mix-Tek Series Housing Connectors
Wire Size AWG Min-
Contact MaterialBrass
SVHCLead (04-Feb-2026)
Product Overview
The M80-9140099 is a 300mm Lead with data-mate female cable crimped contact to free ends connection. The connection comes with red 22AWG wire. It uses M80-0110005 crimp contact, can be used in any type of female datamate. It is a 2mm pitch high-reliability datamate connector system.
- Straight orientation
- -55 to 125°C Operating temperature range
Applications
Industrial, Audio, Imaging, Video & Vision
Technical Specifications
Product Range
Datamate M80 Series
Cable Length - Imperial
11.81"
Contact Termination Type
Crimp
Wire Size AWG Max
22AWG
For Use With
L-Tek, J-Tek, Mix-Tek Series Housing Connectors
Contact Material
Brass
Contact Gender
Socket
Cable Length - Metric
300mm
Jacket Colour
Red
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002