Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No503765-0098Copy
Order Code
Full Reel2454209
Cut Tape2454270
Product RangePico-Lock 503765 Series
Also Known AsGTIN UPC EAN: 887191353821
Your Part Number
76,599 In Stock
Need more?
76,599 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Rs.15.680 | Rs.15.68 |
| Total Price | Rs.15.68 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | Rs.15.680 |
| 1000+ | Rs.9.740 |
| 3000+ | Rs.9.170 |
| 8000+ | Rs.9.000 |
| 20000+ | Rs.8.810 |
Full Reel
| Quantity | Price |
|---|---|
| 40000+ | Rs.8.630 |
| 120000+ | Rs.7.760 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No503765-0098Copy
Order Code
Full Reel2454209
Cut Tape2454270
Product RangePico-Lock 503765 Series
Also Known AsGTIN UPC EAN: 887191353821
Technical Datasheet
Product RangePico-Lock 503765 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max28AWG
Contact PlatingGold Plated Contacts
For Use WithMolex Pico-Lock 503764 Series Housing Connectors
Wire Size AWG Min30AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 503765-0098 is a Pico-Lock™ female crimp terminal made of copper alloy with gold over nickel-plating finish. It accepts 28 and 30AWG wire and can be used with 503764 1mm pitch Pico-Lock™ crimp housing.
- 20mohm contact resistance (maximum)
Applications
Automotive, Communications & Networking, Consumer Electronics, Industrial, Lighting, Portable Devices, Lighting, Industrial
Technical Specifications
Product Range
Pico-Lock 503765 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
30AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
28AWG
For Use With
Molex Pico-Lock 503764 Series Housing Connectors
Contact Material
Copper Alloy
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008