Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No6810G1Copy
Manufacturer Standard Lead Time4 weeks
Order Code2673268
Product RangeSB120
Your Part Number
64 In Stock
8 more incoming. You can reserve stock now
64 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,170.560 |
| 10+ | Rs.1,024.240 |
| 25+ | Rs.848.660 |
| 100+ | Rs.760.860 |
| 250+ | Rs.702.340 |
| 500+ | Rs.672.460 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,170.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No6810G1Copy
Manufacturer Standard Lead Time4 weeks
Order Code2673268
Product RangeSB120
Technical Datasheet
Product RangeSB120
GenderPlug, Receptacle
No. of Positions2Ways
Pitch Spacing-
For Use WithAnderson SB120 Series Wire & Busbar Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 6810G1 is a 36V gray Standard Connector Housing work with wire contacts up to 1AWG (35 mm²) as well as busbar contacts. This SB120 series housing is suitable for use with SB120 Plus connectors. Genderless design mates with itself. Mechanical keys are color coded.
- Mechanical keys can be used to identify and separate different circuits
Applications
Industrial
Technical Specifications
Product Range
SB120
No. of Positions
2Ways
For Use With
Anderson SB120 Series Wire & Busbar Contacts
Gender
Plug, Receptacle
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030391