Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCTSN433/12/FCopy
Manufacturer Standard Lead Time7 weeks
Order Code1678107
Product RangeCTSN433
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.281.880 |
| 10+ | Rs.232.010 |
| 100+ | Rs.201.810 |
| 250+ | Rs.184.780 |
| 500+ | Rs.180.600 |
| 1000+ | Rs.170.360 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.281.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTSN433/12/FCopy
Manufacturer Standard Lead Time7 weeks
Order Code1678107
Product RangeCTSN433
Technical Datasheet
No. of Rows1 Row
No. of Positions12Ways
Wire Size AWG Min-
Wire Size AWG Max12AWG
Pitch Spacing9.95mm
Rated Current41A
Rated Voltage450V
Product RangeCTSN433
SVHCLead (21-Jan-2025)
Product Overview
The CTSN433/12/F is a 10mm pitch, 12-way pluggable Terminal Block with moulded from natural PA6 (standard, CTSN400), cream PA66 (CTSN500) and grey PA66 glass fibre (CTSN600). M3 terminal screws, UL94-V2 self extinguishing as standard and V0 types pass 960°C glow wire test. Screws are 6μ Zinc, colour passivated and tropicalised, and only come along one side of the connector.
- Without wire protection
- Easily cut to size
- Can also be supplied pre-cut
- Can be printed on request
- Closed inserts (middle barrier) option
- Captive terminal screws
Applications
Industrial
Technical Specifications
No. of Rows
1 Row
Wire Size AWG Min
-
Pitch Spacing
9.95mm
Rated Voltage
450V
SVHC
Lead (21-Jan-2025)
No. of Positions
12Ways
Wire Size AWG Max
12AWG
Rated Current
41A
Product Range
CTSN433
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0264