Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.17,900.260 |
Product Information
Product Overview
This MC21678 AC Axial Fan is engineered to deliver superior airflow and cooling efficiency for a wide range of applications. Operating at 115 volts, this fan provides a robust and consistent airflow to effectively dissipate heat and maintain optimal operating temperatures. Its circular design ensures even distribution of airflow, making it ideal for cooling electronics, machinery, and ventilation systems. With a diameter of 254 mm and a depth of 89 mm, this fan offers a compact yet powerful solution for your cooling needs. Equipped with precision ball bearings, this fan delivers smooth and reliable operation, minimizing noise and vibration for a quieter working environment. The precision engineering of the bearings ensures long-term performance and maintenance-free operation, enhancing the overall reliability of the fan. Featuring an impressive airflow rating of 665 cubic feet per minute (CFM), this fan efficiently moves air to effectively cool equipment and improve ventilation. Whether you're looking to enhance the performance of your electronics or maintain optimal airflow in your workspace, this fan delivers reliable and consistent results.
- 115VAC axial AC fan
- Die cast aluminium frame and PC impeller
- Counter clockwise rotation
- Operating voltage range from 75VAC to 125VAC
- 1600rom speed
- Precision ball bearing system
Technical Specifications
115V
254mm
Precision Ball Bearing
52dBA
1600rpm
230mA
18.83m³/min
Circular
89mm
665CFM
23W
Terminals
-
Multicomp Pro Axial Fans
Technical Docs (3)
Alternatives for MC21678
8 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate