Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoW4S200-HK04-01Copy
Manufacturer Standard Lead Time15 weeks
Order Code2748468
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.20,508.560 |
| 5+ | Rs.20,283.640 |
| 10+ | Rs.20,058.720 |
| 25+ | Rs.19,833.800 |
| 50+ | Rs.19,608.880 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.20,508.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoW4S200-HK04-01Copy
Manufacturer Standard Lead Time15 weeks
Order Code2748468
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size225mm
External Depth80mm
Bearing TypeBall Bearing
Air Flow - CFM265CFM
Noise Rating-
Power Rating30W
Rated Speed1590rpm
Power Connection TypeTerminals
Current Rating210mA
IP RatingIP44
Air Flow - m3/min7.5m³/min
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
225mm
Bearing Type
Ball Bearing
Noise Rating
-
Rated Speed
1590rpm
Current Rating
210mA
Air Flow - m3/min
7.5m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Square
External Depth
80mm
Air Flow - CFM
265CFM
Power Rating
30W
Power Connection Type
Terminals
IP Rating
IP44
Product Range
-
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2