Print Page
53 In Stock
Need more?
53 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.7,818.100 |
| 5+ | Rs.7,611.960 |
| 10+ | Rs.7,405.820 |
| 25+ | Rs.7,213.940 |
| 50+ | Rs.6,995.190 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.7,818.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoQLZ06/3000-3038Copy
Manufacturer Standard Lead Time22 weeks
Order Code1781448
Product RangeQLZ06
Technical Datasheet
Blower TypeCrossflow
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size395mm
External Depth96mm
Air Flow - CFM135CFM
Air Flow - m3/min3.83m³/min
Noise Rating-
Bearing Type-
Power Connection TypeTerminals
Power Rating45W
Product RangeQLZ06
IP Rating-
SVHCLead (14-Jun-2023)
Product Overview
The QLZ06/3000-3038 is a 1-phase 230VAC Tangential Blower in very flat design, horizontal or vertical motor at bottom mounting position, terminal power connection and flat plug of 6.3 x 0.8mm. Low noise at high air flow and low back pressure.
- 1600RPM Speed rating
- 45W Rated power
- 0 to 60°C Maximum ambient temperature range
Applications
HVAC
Technical Specifications
Blower Type
Crossflow
Voltage Type
AC
External Depth
96mm
Air Flow - m3/min
3.83m³/min
Bearing Type
-
Power Rating
45W
IP Rating
-
Supply Voltage
230VAC
Fan Frame Size
395mm
Air Flow - CFM
135CFM
Noise Rating
-
Power Connection Type
Terminals
Product Range
QLZ06
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Alternatives for QLZ06/3000-3038
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.7