Print Page
208 In Stock
Need more?
208 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.5,886.680 |
| 5+ | Rs.5,588.460 |
| 10+ | Rs.5,290.240 |
| 25+ | Rs.4,959.410 |
| 50+ | Rs.4,628.570 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.5,886.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoRL65-21/14HCopy
Manufacturer Standard Lead Time17 weeks
Order Code1293486
Product RangeRL65DC
Technical Datasheet
Blower TypeFlatpak
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size93.5mm
External Depth33mm
Air Flow - CFM35.9CFM
Air Flow - m3/min1.02m³/min
Noise Rating68dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating18W
Product RangeRL65DC
IP Rating-
Product Overview
The RL65-21/14H is a 24VDC Centrifugal Compact Fan with ball bearing and wire leaded power connection. Scroll housing of fibreglass-reinforced plastic, fibreglass-reinforced plastic impeller. Axial air intake, centrifugal air exhaust out of the outlet direction of air flow with single strands 26AWG, TR 64 leads with forward-curved impeller. The DC axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
- 4500RPM Speed rating
- 14W Rated power
- -20 to 70°C Maximum ambient temperature range
- Protected against reverse polarity and locking
Applications
HVAC
Technical Specifications
Blower Type
Flatpak
Voltage Type
DC
External Depth
33mm
Air Flow - m3/min
1.02m³/min
Bearing Type
Ball Bearing
Power Rating
18W
IP Rating
-
Supply Voltage
24VDC
Fan Frame Size
93.5mm
Air Flow - CFM
35.9CFM
Noise Rating
68dBA
Power Connection Type
2 Lead Wires
Product Range
RL65DC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17