Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoG2E140-NS38-01Copy
Manufacturer Standard Lead Time15 weeks
Order Code2748475
Your Part Number
11 In Stock
10 more incoming. You can reserve stock now
11 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.26,901.710 |
| 5+ | Rs.24,920.710 |
| 10+ | Rs.22,939.700 |
| 25+ | Rs.22,045.000 |
| 50+ | Rs.21,150.290 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.26,901.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoG2E140-NS38-01Copy
Manufacturer Standard Lead Time15 weeks
Order Code2748475
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size140mm
External Depth237mm
Air Flow - CFM230CFM
Air Flow - m3/min6.5m³/min
Noise Rating-
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires
Power Rating115W
Product Range-
IP Rating-
Product Overview
ebm-papst centrifugal blowers are devices with forward-curved blades and scroll housings.
- Single and dual inlet options available
- High pressure capability
- Low noise levels
- Robust design
- Long service life
- Installed in an optimised scroll housing
Technical Specifications
Blower Type
Centrifugal
Voltage Type
AC
External Depth
237mm
Air Flow - m3/min
6.5m³/min
Bearing Type
Ball Bearing
Power Rating
115W
IP Rating
-
Supply Voltage
230VAC
Fan Frame Size
140mm
Air Flow - CFM
230CFM
Noise Rating
-
Power Connection Type
4 Lead Wires
Product Range
-
Alternatives for G2E140-NS38-01
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.6