Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoQLK45/1818-3030Copy
Manufacturer Standard Lead Time23 weeks
Order Code1781450
Product RangeTangential
Your Part Number
11 In Stock
20 more incoming. You can reserve stock now
11 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.16,761.820 |
| 5+ | Rs.16,719.060 |
| 10+ | Rs.16,100.640 |
| 25+ | Rs.15,982.950 |
| 50+ | Rs.15,603.920 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.16,761.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoQLK45/1818-3030Copy
Manufacturer Standard Lead Time23 weeks
Order Code1781450
Product RangeTangential
Technical Datasheet
Blower TypeCrossflow
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size510mm
External Depth71mm
Air Flow - CFM130CFM
Air Flow - m3/min3.67m³/min
Noise Rating-
Bearing Type-
Power Connection TypeTerminals
Power Rating32W
Product RangeTangential
IP Rating-
SVHCLead (14-Jun-2023)
Product Overview
QLK45/1818-3030 is a QLK45 series tangential blower. The large cross-section on the suction and pressure side makes for high air delivery at low flow rates. The air being thrown a long distance and a low noise level are additional features of a tangential blower.
- Crossflow blower type
- 71mm external depth
- 32W power rating
- 230V AC supply voltage
- 510mm fan frame size
- 130CFM air flow
- 45mm impeller diameter
- 0 to 60°C ambient operating temperature
Technical Specifications
Blower Type
Crossflow
Voltage Type
AC
External Depth
71mm
Air Flow - m3/min
3.67m³/min
Bearing Type
-
Power Rating
32W
IP Rating
-
Supply Voltage
230VAC
Fan Frame Size
510mm
Air Flow - CFM
130CFM
Noise Rating
-
Power Connection Type
Terminals
Product Range
Tangential
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.15